Part Details for RCM3216J152AS by Samsung Electro-Mechanics
Overview of RCM3216J152AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM3216J152AS
RCM3216J152AS CAD Models
RCM3216J152AS Part Data Attributes
|
RCM3216J152AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM3216J152AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCM3216J152AS
This table gives cross-reference parts and alternative options found for RCM3216J152AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3216J152AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06JLA---1K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCM3216J152AS vs CR-06JLA---1K5 |
RS06K1501JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCM3216J152AS vs RS06K1501JTL |
NMCR1206JG1K50 | RES,SMT,THICK FILM,1.5K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RCM3216J152AS vs NMCR1206JG1K50 |
MR12X152JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RCM3216J152AS vs MR12X152JBL |
235052010152L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM3216J152AS vs 235052010152L |
AR1206JR-071K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCM3216J152AS vs AR1206JR-071K5L |
232271161152 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM3216J152AS vs 232271161152 |
RS06K152JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RCM3216J152AS vs RS06K152JT |
RC1206JR-131K5P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCM3216J152AS vs RC1206JR-131K5P |
NMCT1206JT1K50 | RESISTOR, 0.25W, 5%, 100ppm, 1500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCM3216J152AS vs NMCT1206JT1K50 |