Part Details for RCM3216F9310CS by Samsung Electro-Mechanics
Overview of RCM3216F9310CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM3216F9310CS
RCM3216F9310CS CAD Models
RCM3216F9310CS Part Data Attributes
|
RCM3216F9310CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM3216F9310CS
Samsung Electro-Mechanics
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM3216F9310CS
This table gives cross-reference parts and alternative options found for RCM3216F9310CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3216F9310CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F9310C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCM3216F9310CS vs 1206S4F9310C1 |
1206S4F9310BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCM3216F9310CS vs 1206S4F9310BDE |
WR12X9310FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RCM3216F9310CS vs WR12X9310FG |
WR12X9310FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCM3216F9310CS vs WR12X9310FTR |
232272919311L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RCM3216F9310CS vs 232272919311L |
CR1206TT100V931R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RCM3216F9310CS vs CR1206TT100V931R+-1% |
CR1206F931RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCM3216F9310CS vs CR1206F931RP10 |
WR12X9310FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RCM3216F9310CS vs WR12X9310FQL |
RC1206FR-10931RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCM3216F9310CS vs RC1206FR-10931RL |
RMCS1/89311%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCM3216F9310CS vs RMCS1/89311%R |