Part Details for RCM3216F56R2CS by Samsung Electro-Mechanics
Overview of RCM3216F56R2CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM3216F56R2CS
RCM3216F56R2CS CAD Models
RCM3216F56R2CS Part Data Attributes
|
RCM3216F56R2CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM3216F56R2CS
Samsung Electro-Mechanics
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM3216F56R2CS
This table gives cross-reference parts and alternative options found for RCM3216F56R2CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3216F56R2CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X56R2FGLJ | Fixed Resistor, 0.25W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCM3216F56R2CS vs WR12X56R2FGLJ |
CR1206T100V56.2R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RCM3216F56R2CS vs CR1206T100V56.2R+-1% |
NMCR1206FG56R2 | RES,SMT,THICK FILM,56.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RCM3216F56R2CS vs NMCR1206FG56R2 |
MC1206P-56R2-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCM3216F56R2CS vs MC1206P-56R2-FB101Q |
RM12F56R2CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCM3216F56R2CS vs RM12F56R2CT-H |
MC1206-56R2-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCM3216F56R2CS vs MC1206-56R2-FT101 |
CR1/856R2FV | Fixed Resistor, 0.25W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RCM3216F56R2CS vs CR1/856R2FV |
RMC-1856R2FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RCM3216F56R2CS vs RMC-1856R2FR |
RK73H2BTTEB56R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCM3216F56R2CS vs RK73H2BTTEB56R2F |
CR1206-FX-56R2ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RCM3216F56R2CS vs CR1206-FX-56R2ELF |