RCM1005J682ES
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RCM1005J682ES by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCM1005J682ES by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCM1005J682ES by Samsung Electro-Mechanics

RCM1005J682ES
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.0625 W
Reference Standard
AEC-Q200
Resistance
6800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RCM1005J682ES
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RCM1005J682ES

This table gives cross-reference parts and alternative options found for RCM1005J682ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM1005J682ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402JR-136K8L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RCM1005J682ES vs RC0402JR-136K8L
RC0402JR-076K8P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RCM1005J682ES vs RC0402JR-076K8P
CRGP0402J6K8 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 TE Connectivity RCM1005J682ES vs CRGP0402J6K8
AS02JTEX6801 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RCM1005J682ES vs AS02JTEX6801
RCS1005J682CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics RCM1005J682ES vs RCS1005J682CS
RM04J682CT-U Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics RCM1005J682ES vs RM04J682CT-U
HP02WAJ0682TEE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RCM1005J682ES vs HP02WAJ0682TEE
RMC04026K85%N Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, TY-OHM Electronic Works Co Ltd RCM1005J682ES vs RMC04026K85%N
WF04P682JTL Fixed Resistor, 0.1W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RCM1005J682ES vs WF04P682JTL
NRC-AS04J682TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp RCM1005J682ES vs NRC-AS04J682TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCM1005J682ES by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCM1005J682ES by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCM1005J682ES would you like to use for your alert(s)?
  • Please alert me when RCM1005J682ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCM1005J682ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCM1005J682ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCM1005J682ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCM1005J682ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCM1005J682ES by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: