RCLAMP3371ZCTFT
Semtech Corporation
Description: Trans Voltage Suppressor Diode, 65W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of RCLAMP3371ZCTFT by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

Price & Stock for RCLAMP3371ZCTFT by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39AH3373
Newark 1-Line 3.3V 0.25Pf Esd Slp0603P2X3J |Semtech RCLAMP3371ZCTFT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 11875
  • 1 $0.2550
  • 10 $0.2550
  • 100 $0.2550
  • 500 $0.2340
  • 1,000 $0.2160
  • 2,500 $0.2160
  • 10,000 $0.1870
$0.1870 / $0.2550 Buy Now
DISTI # 600-RCLAMP3371ZCTFTCT-ND
DigiKey 1-LINE 3.3V 0.25PF ESD SLP0603P2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16093
In Stock
  • 1 $0.6900
  • 10 $0.4660
  • 100 $0.3183
  • 500 $0.2511
  • 1,000 $0.2290
  • 2,000 $0.2101
  • 5,000 $0.1895
  • 15,000 $0.1750
$0.1750 / $0.6900 Buy Now
DISTI # RCLAMP3371ZCTFT
Avnet Americas Femto Farad RailClamp 1-Line 0.25pF ESD and EOS Protection Device 3.3V 0201 - Bulk (Alt: RCLAMP3371ZCTFT) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 15,000 $0.1764
$0.1764 Buy Now
DISTI # 947-RCLAMP3371ZCTFT
Mouser Electronics ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection RoHS: Compliant 10970
  • 1 $0.6200
  • 10 $0.5280
  • 100 $0.3670
  • 500 $0.2870
  • 1,000 $0.2090
  • 2,500 $0.1980
  • 10,000 $0.1930
  • 15,000 $0.1790
$0.1790 / $0.6200 Buy Now
Future Electronics ESD Suppressors / TVS Diodes 250fF ESD and EOS Protection RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Container: Reel 30000
Reel
  • 15,000 $0.1730
$0.1730 Buy Now
DISTI # RCLAMP3371ZCTFT
Richardson RFPD TVS RoHS: Not Compliant Min Qty: 1 0
RFQ
DISTI # RCLAMP3371ZCTFT
Avnet Asia Femto Farad RailClamp 1-Line 0.25pF ESD and EOS Protection Device 3.3V 0201 (Alt: RCLAMP3371ZCTFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days 0
  • 15,000 $0.1842
  • 30,000 $0.1818
  • 45,000 $0.1795
  • 75,000 $0.1772
  • 150,000 $0.1728
  • 375,000 $0.1687
  • 750,000 $0.1647
$0.1647 / $0.1842 Buy Now
DISTI # RCLAMP3371ZCTFT
Avnet Silica (Alt: RCLAMP3371ZCTFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 15000 30000
  • 15,000 $0.7446
$0.7446 Buy Now
Symmetry Electronics 1-Line 3.3V 0.25pF ESD SLP0603P2X3J Min Qty: 1 0
  • 1 $0.1890
  • 10 $0.1820
  • 20 $0.1750
  • 50 $0.1708
$0.1708 / $0.1890 Buy Now
Win Source Electronics 1-LINE 3.3V 0.25PF ESD SLP0603P2 / 7V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3J 221018
  • 120 $0.4240
  • 290 $0.3480
  • 450 $0.3370
  • 615 $0.3270
  • 795 $0.3160
  • 1,065 $0.2830
$0.2830 / $0.4240 Buy Now

CAD Models for RCLAMP3371ZCTFT by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCLAMP3371ZCTFT by Semtech Corporation

RCLAMP3371ZCTFT
Semtech Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMTECH CORP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Samacsys Manufacturer
SEMTECH
Additional Feature
ULTRA LOW CAPACITANCE
Breakdown Voltage-Max
10 V
Breakdown Voltage-Min
5.5 V
Breakdown Voltage-Nom
8 V
Clamping Voltage-Max
7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-XBCC-N2
JESD-609 Code
e4
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
65 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max
3.3 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
3.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
NICKEL GOLD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. RCLAMP3371ZCTFT
    Semtech Corporation
    Trans Voltage Suppressor Diode, 65W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCLAMP3371ZCTFT by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCLAMP3371ZCTFT by Semtech Corporation

Select Manufacturer
Which Manufacturer of RCLAMP3371ZCTFT would you like to use for your alert(s)?
  • Please alert me when RCLAMP3371ZCTFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCLAMP3371ZCTFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCLAMP3371ZCTFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCLAMP3371ZCTFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCLAMP3371ZCTFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCLAMP3371ZCTFT by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: