-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3372
|
Newark | 6-Line 3.3V 0.65Pf 0.15 Ohms Sgp2708N7 |Semtech RCLAMP3346PQTNT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9900 |
|
$0.5960 / $0.8330 | Buy Now |
DISTI #
RCLAMP3346PQTNTCT-ND
|
DigiKey | TVS DIODE 3.3VWM 4.5VC SGP2708N7 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1234 In Stock |
|
$0.5735 / $1.5300 | Buy Now |
DISTI #
RCLAMP3346PQTNT
|
Avnet Americas | ESD Suppressor TVS Hex Uni-Dir ±20kV 7-Pin SGP SMD T/R - Tape and Reel (Alt: RCLAMP3346PQTNT) RoHS: Compliant Min Qty: 546 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$0.5406 / $0.6678 | Buy Now |
DISTI #
RCLAMP3346PQTNT
|
Avnet Americas | ESD Suppressor TVS Hex Uni-Dir ±20kV 7-Pin SGP SMD T/R (Alt: RCLAMP3346PQTNT) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.5769 | Buy Now |
DISTI #
947-RCLAMP3346PQTNT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6Line ESD protection automotive grade RoHS: Compliant | 7070 |
|
$0.5730 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.5800 | Buy Now |
DISTI #
69152781
|
Verical | 6-Line 3.3V 0.65PF 0.15 Ohms SGP2708N7 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2223 | Americas - 40000 |
|
$0.3093 | Buy Now |
DISTI #
60663843
|
Verical | 6-Line 3.3V 0.65PF 0.15 Ohms SGP2708N7 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2135 | Americas - 7053 |
|
$0.5889 | Buy Now |
|
Rochester Electronics | RCLAMP3346P - TVS Diode Steering (Rail to Rail) Uni-Directional 3.3V (Max) 4.5V 7-SON RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.5676 / $0.6678 | Buy Now |
DISTI #
RCLAMP3346PQTNT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP3346PQTNT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP3346PQTNT
Semtech Corporation
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 8 V | |
Clamping Voltage-Max | 4.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |