Description: Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SLP1006P2, 2 PIN
1 X 0.60 MM, 0.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SLP1006P2, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Breakdown Voltage-Max
11 V
Breakdown Voltage-Min
6 V
Breakdown Voltage-Nom
9.3 V
Clamping Voltage-Max
25 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PBCC-N2
JESD-609 Code
e4
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
100 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
RCLAMP0521PATCT
Semtech Corporation
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SLP1006P2, 2 PIN
This table gives cross-reference parts and alternative options found for RCLAMP0521PATCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0521PATCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.