Part Details for RCL06123R30FKEA by Vishay Intertechnologies
Overview of RCL06123R30FKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL06123R30FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1827
|
Newark | Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 3.3 Ohm, 500 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay RCL06123R30FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19640 |
|
$0.1640 / $0.2770 | Buy Now |
DISTI #
RCL06123R30FKEA
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ? 1%, 1 W, 0612 [1632 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL06123R30FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 | Buy Now |
DISTI #
71-RCL06123R30FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 3.3ohms 1% 0612 100ppm RoHS: Compliant | 6325 |
|
$0.0680 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0587 | Buy Now |
DISTI #
RCL06123R30FKEA
|
IBS Electronics | SMD Chip Resistor, 3.3 Ohm, 1%, 1 W, 0612 [1632 Metric], Thick Film, General Purpose Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.2041 | Buy Now |
DISTI #
RCL06123R30FKEA
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 1%, 1 W, 0612 [1632 Metric], Thick Film, General Purpose (Alt: RCL06123R30FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCL06123R30FKEA
RCL06123R30FKEA CAD Models
RCL06123R30FKEA Part Data Attributes
|
RCL06123R30FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL06123R30FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, HALOGEN FREE AND ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCL06123R30FKEA
This table gives cross-reference parts and alternative options found for RCL06123R30FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL06123R30FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJB2BF3R3V | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Panasonic Electronic Components | RCL06123R30FKEA vs ERJB2BF3R3V |