Part Details for RCL06121K00FKEA by Vishay Intertechnologies
Overview of RCL06121K00FKEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL06121K00FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1994
|
Newark | Res, 1K, 1%, 0.5W, 0612, Resistor Case Style:0612 [1632 Metric], Resistance:1Kohm, Product Range:Rcl Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Vishay RCL06121K00FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
40T1807
|
Newark | Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 1 Kohm, 500 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay RCL06121K00FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 / $0.1270 | Buy Now |
DISTI #
RCL06121K00FKEA
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 1%, 1 W, 0612 [1632 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL06121K00FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0827 | Buy Now |
DISTI #
71-RCL06121K00FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 1Kohms 1% 0612 100ppm RoHS: Compliant | 26933 |
|
$0.0380 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0382 | Buy Now |
DISTI #
RCL06121K00FKEA
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 1 W, 0612 [1632 Metric], Thick Film, General Purpose (Alt: RCL06121K00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 12979 |
|
RFQ |
Part Details for RCL06121K00FKEA
RCL06121K00FKEA CAD Models
RCL06121K00FKEA Part Data Attributes
|
RCL06121K00FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL06121K00FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, HALOGEN FREE AND ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |