Part Details for RCL040613R0FKEA by Vishay Intertechnologies
Overview of RCL040613R0FKEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL040613R0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-RCL040613R0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 13ohms 1% 0406 100PPM RoHS: Compliant | 0 |
|
$0.0140 / $0.1500 | Order Now |
Part Details for RCL040613R0FKEA
RCL040613R0FKEA CAD Models
RCL040613R0FKEA Part Data Attributes
|
RCL040613R0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL040613R0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0406
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCL-E3 | |
Size Code | 0406 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |