Part Details for RCK05A15OHM0.2% by Vishay Intertechnologies
Overview of RCK05A15OHM0.2% by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for RCK05A15OHM0.2%
RCK05A15OHM0.2% CAD Models
RCK05A15OHM0.2% Part Data Attributes
|
RCK05A15OHM0.2%
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCK05A15OHM0.2%
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 1.5W, 15ohm, 350V, 0.2% +/-Tol, -3,3ppm/Cel, 8916
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.5 mm | |
Package Length | 22.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.06 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8916 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.2% | |
Working Voltage | 350 V |