-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 16A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-83, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RCJ160N20TLCT-ND
|
DigiKey | MOSFET N-CH 200V 16A LPTS Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.7188 / $1.7100 | Buy Now |
DISTI #
RCJ160N20TL
|
Avnet Americas | Trans MOSFET N-CH 200V 16A 3-Pin TO-263 T/R - Tape and Reel (Alt: RCJ160N20TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7475 / $0.8510 | Buy Now |
DISTI #
755-RCJ160N20TL
|
Mouser Electronics | MOSFET 10V DRIVE N-Ch MOSFET RoHS: Compliant | 1087 |
|
$0.7180 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.7570 | Buy Now |
DISTI #
76912132
|
Verical | Trans MOSFET N-CH 200V 16A Automotive 3-Pin(2+Tab) LPTS T/R Min Qty: 65 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$1.1298 / $1.3214 | Buy Now |
DISTI #
80922806
|
Verical | Trans MOSFET N-CH 200V 16A Automotive 3-Pin(2+Tab) LPTS T/R Min Qty: 51 Package Multiple: 1 | Americas - 100 |
|
$0.5862 / $0.6138 | Buy Now |
|
Quest Components | 800 |
|
$0.9966 / $2.4160 | Buy Now | |
DISTI #
RCJ160N20TL
|
TME | Transistor: N-MOSFET, unipolar, 200V, 16A, Idm: 64A, 85W, D2PAK Min Qty: 1 | 0 |
|
$0.7300 / $1.1300 | RFQ |
DISTI #
RCJ160N20TL
|
Avnet Silica | Trans MOSFET N-CH 200V 16A 3-Pin TO-263 T/R (Alt: RCJ160N20TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901119338
|
Chip1Stop | Trans MOSFET N-CH 200V 16A Automotive 3-Pin(2+Tab) LPTS T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4690 / $0.5430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCJ160N20TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RCJ160N20TL
ROHM Semiconductor
Power Field-Effect Transistor, 16A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-83, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 20.7 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RCJ160N20TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCJ160N20TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2401(TO-220SM) | TRANSISTOR 15 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-10S2B, TO-220SM, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | RCJ160N20TL vs 2SK2401(TO-220SM) |
934055765118 | TRANSISTOR 16 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3, FET General Purpose Power | NXP Semiconductors | RCJ160N20TL vs 934055765118 |
2SK2401(TO-220FL) | TRANSISTOR 15 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-10S1B, TO-220FL, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | RCJ160N20TL vs 2SK2401(TO-220FL) |
934055764127 | TRANSISTOR 16 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | RCJ160N20TL vs 934055764127 |