Part Details for RCH825A-VIAL by Microsemi Corporation
Overview of RCH825A-VIAL by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCH825A-VIAL
RCH825A-VIAL CAD Models
RCH825A-VIAL Part Data Attributes
|
RCH825A-VIAL
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH825A-VIAL
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | X-XUUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 0.124 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for RCH825A-VIAL
This table gives cross-reference parts and alternative options found for RCH825A-VIAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH825A-VIAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCH827A-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | RCH825A-VIAL vs RCH827A-VIAL |
RCH822-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | RCH825A-VIAL vs RCH822-VIAL |
CH827A-37-WAFFLE | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | RCH825A-VIAL vs CH827A-37-WAFFLE |
CH825A-37-WAFFLE | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | RCH825A-VIAL vs CH825A-37-WAFFLE |
RCH829-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | RCH825A-VIAL vs RCH829-VIAL |
RCH821-WAFFLE | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | RCH825A-VIAL vs RCH821-WAFFLE |
CH827-25-WAFFLE | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | RCH825A-VIAL vs CH827-25-WAFFLE |
RCH821A-WAFFLE | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | RCH825A-VIAL vs RCH821A-WAFFLE |
RCH823-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | RCH825A-VIAL vs RCH823-VIAL |
CH822-37-VIAL | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon | RCH825A-VIAL vs CH822-37-VIAL |