There are no models available for this part yet.
Overview of RCH2010F8252-2KV by Synton-Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1987A | Analog Devices | LTM8057 Demo Board - 2kV Isola | |
DC1559A | Analog Devices | LTM8046 Demo Board - 2kV Isola |
CAD Models for RCH2010F8252-2KV by Synton-Tech Corp
Part Data Attributes for RCH2010F8252-2KV by Synton-Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SYNTON-TECH CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
82500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
2000 V
|
Alternate Parts for RCH2010F8252-2KV
This table gives cross-reference parts and alternative options found for RCH2010F8252-2KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH2010F8252-2KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010BD82K5FKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82500ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCH2010F8252-2KV vs CRMV2010BD82K5FKNB |
HVCR2010-2W-8252FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | RCH2010F8252-2KV vs HVCR2010-2W-8252FT |
CRMV2010BC82K5FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82500ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCH2010F8252-2KV vs CRMV2010BC82K5FKNW |
RVC50K8252FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RCH2010F8252-2KV vs RVC50K8252FTE |
HVR0AFTEU8252 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82500ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RCH2010F8252-2KV vs HVR0AFTEU8252 |
RVC50K8252FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RCH2010F8252-2KV vs RVC50K8252FB |
CRMA2010AF82K5FKTB | Fixed Resistor, Thick Film, 0.5W, 82500ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCH2010F8252-2KV vs CRMA2010AF82K5FKTB |
CRMV2010AF82K5FKTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82500ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCH2010F8252-2KV vs CRMV2010AF82K5FKTW |
CRMV2010BB82K5FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82500ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCH2010F8252-2KV vs CRMV2010BB82K5FKN1 |
CRMV2010BC82K5FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82500ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCH2010F8252-2KV vs CRMV2010BC82K5FKN1 |