Part Details for RCH1206J625-500V by Synton-Tech Corp
Overview of RCH1206J625-500V by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
DA14585-00VVDB-P | Renesas Electronics Corporation | SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 |
Part Details for RCH1206J625-500V
RCH1206J625-500V CAD Models
RCH1206J625-500V Part Data Attributes
|
RCH1206J625-500V
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RCH1206J625-500V
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RCH1206J625-500V
This table gives cross-reference parts and alternative options found for RCH1206J625-500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH1206J625-500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTR18EZPJ625 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RCH1206J625-500V vs KTR18EZPJ625 |
LHVC1206-6M2JT4 | RESISTOR, 0.25W, 5%, 200ppm, 6200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RCH1206J625-500V vs LHVC1206-6M2JT4 |
RV1206JR-076M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RCH1206J625-500V vs RV1206JR-076M2 |
RH12JTN625 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RCH1206J625-500V vs RH12JTN625 |
232279061625 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCH1206J625-500V vs 232279061625 |
HV06S4J0625T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCH1206J625-500V vs HV06S4J0625T4E |
9CVR013A6204JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RCH1206J625-500V vs 9CVR013A6204JLPFT |
LHVC1206-6M2JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RCH1206J625-500V vs LHVC1206-6M2JT4 |