Part Details for RCG12065R60FKEB by Vishay Intertechnologies
Overview of RCG12065R60FKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG12065R60FKEB
RCG12065R60FKEB CAD Models
RCG12065R60FKEB Part Data Attributes
|
RCG12065R60FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG12065R60FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCG12065R60FKEB
This table gives cross-reference parts and alternative options found for RCG12065R60FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG12065R60FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F5R6GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RCG12065R60FKEB vs RC3216F5R6GS |
CRCW12065R60FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCG12065R60FKEB vs CRCW12065R60FKTC |
CRCW12065R60FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCG12065R60FKEB vs CRCW12065R60FKEA |
RCA12065R60FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCG12065R60FKEB vs RCA12065R60FKEA |
RC3216F5R6CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RCG12065R60FKEB vs RC3216F5R6CS |
CRCW12065R60FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCG12065R60FKEB vs CRCW12065R60FKTA |
RCA12065R60FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCG12065R60FKEB vs RCA12065R60FKEB |
RGC1206FTD5R60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCG12065R60FKEB vs RGC1206FTD5R60 |
CRCW12065R60FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCG12065R60FKEB vs CRCW12065R60FKEAC |
CRCW12065R60FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCG12065R60FKEB vs CRCW12065R60FKEB |