Part Details for RCG080541R2FKEA by Vishay Intertechnologies
Overview of RCG080541R2FKEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG080541R2FKEA
RCG080541R2FKEA CAD Models
RCG080541R2FKEA Part Data Attributes
|
RCG080541R2FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG080541R2FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCG080541R2FKEA
This table gives cross-reference parts and alternative options found for RCG080541R2FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG080541R2FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-41R2-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RCG080541R2FKEA vs MC0805P-41R2-FTW |
RC2012F41R2FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCG080541R2FKEA vs RC2012F41R2FS |
RMC080541.21% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RCG080541R2FKEA vs RMC080541.21% |
RTT0541R2FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RCG080541R2FKEA vs RTT0541R2FP2 |
CR0805-8W-41R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RCG080541R2FKEA vs CR0805-8W-41R2FSNT-13 |
MC0805-41R2-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RCG080541R2FKEA vs MC0805-41R2-FB101W |
RK73H2ARTTDB41R2F | RES,SMT,THICK FILM,41.2 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RCG080541R2FKEA vs RK73H2ARTTDB41R2F |
232273414129 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 41.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCG080541R2FKEA vs 232273414129 |
232273464129L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCG080541R2FKEA vs 232273464129L |
CR-05FLA--41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RCG080541R2FKEA vs CR-05FLA--41R2 |