Part Details for RCG080534K0DKEA by Vishay Intertechnologies
Overview of RCG080534K0DKEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG080534K0DKEA
RCG080534K0DKEA CAD Models
RCG080534K0DKEA Part Data Attributes
|
RCG080534K0DKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG080534K0DKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RCG080534K0DKEA
This table gives cross-reference parts and alternative options found for RCG080534K0DKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG080534K0DKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR10D3402TEW | Fixed Resistor, 0.125W, 34000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RCG080534K0DKEA vs PWR10D3402TEW |
CR-05DLF---34K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RCG080534K0DKEA vs CR-05DLF---34K |
CR0805D34KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RCG080534K0DKEA vs CR0805D34KD50 |
CR0805-8W-3402DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RCG080534K0DKEA vs CR0805-8W-3402DPT |
CAS10D3402CT | Fixed Resistor, 0.125W, 34000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RCG080534K0DKEA vs CAS10D3402CT |
CR-05DLD---34K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RCG080534K0DKEA vs CR-05DLD---34K |
RC0805DR-1334KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RCG080534K0DKEA vs RC0805DR-1334KL |
RK73H2ATTPD3402D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RCG080534K0DKEA vs RK73H2ATTPD3402D |
RM10D3402CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RCG080534K0DKEA vs RM10D3402CTDK-X |
RTT053402DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RCG080534K0DKEA vs RTT053402DTP |