Part Details for RCG0805205RDKEC by Vishay Intertechnologies
Overview of RCG0805205RDKEC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG0805205RDKEC
RCG0805205RDKEC CAD Models
RCG0805205RDKEC Part Data Attributes
|
RCG0805205RDKEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG0805205RDKEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RCG0805205RDKEC
This table gives cross-reference parts and alternative options found for RCG0805205RDKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG0805205RDKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTED2050D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RCG0805205RDKEC vs RK73H2AXTED2050D |
RK73H2AGTDB2050D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RCG0805205RDKEC vs RK73H2AGTDB2050D |
CR0805-10W-2050DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RCG0805205RDKEC vs CR0805-10W-2050DT-13 |
RK73H2ALTPD2050D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RCG0805205RDKEC vs RK73H2ALTPD2050D |
CDF0805205R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RCG0805205RDKEC vs CDF0805205R0.5%100PPM/KNS |
RMF10DT2050 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RCG0805205RDKEC vs RMF10DT2050 |
MC0805-2050-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RCG0805205RDKEC vs MC0805-2050-DBQ |
BCTS000805-205RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RCG0805205RDKEC vs BCTS000805-205RDTP |
RC0805DR-10205RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RCG0805205RDKEC vs RC0805DR-10205RL |
AF0805DR-13205RL | Fixed Resistor, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RCG0805205RDKEC vs AF0805DR-13205RL |