RCG0805150KDKEB
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RCG0805150KDKEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCG0805150KDKEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCG0805150KDKEB by Vishay Intertechnologies

RCG0805150KDKEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE(V): 150
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
150000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Pure Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RCG0805150KDKEB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RCG0805150KDKEB

This table gives cross-reference parts and alternative options found for RCG0805150KDKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG0805150KDKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805D150KP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RCG0805150KDKEB vs CR0805D150KP10
RK73H2ARTTPD1503D RES,SMT,THICK FILM,150K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation RCG0805150KDKEB vs RK73H2ARTTPD1503D
RS05K154DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RCG0805150KDKEB vs RS05K154DBL
CR0805-10W-1503DPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD RCG0805150KDKEB vs CR0805-10W-1503DPT
RC0805DR-13150KP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RCG0805150KDKEB vs RC0805DR-13150KP
RMF10DT1503 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd RCG0805150KDKEB vs RMF10DT1503
CR21-1503-DK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, ASJ Holdings Limited RCG0805150KDKEB vs CR21-1503-DK
TSR6GD1503V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Tateyama Kagaku Group RCG0805150KDKEB vs TSR6GD1503V
CR0805-8W-1503DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD RCG0805150KDKEB vs CR0805-8W-1503DPT-13
CR0805T100W150K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc RCG0805150KDKEB vs CR0805T100W150K+-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCG0805150KDKEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCG0805150KDKEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCG0805150KDKEB would you like to use for your alert(s)?
  • Please alert me when RCG0805150KDKEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCG0805150KDKEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCG0805150KDKEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCG0805150KDKEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCG0805150KDKEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCG0805150KDKEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: