Part Details for RCG0603383KDKEE by Vishay Intertechnologies
Overview of RCG0603383KDKEE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG0603383KDKEE
RCG0603383KDKEE CAD Models
RCG0603383KDKEE Part Data Attributes
|
RCG0603383KDKEE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG0603383KDKEE
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RCG0603383KDKEE
This table gives cross-reference parts and alternative options found for RCG0603383KDKEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG0603383KDKEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033833DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RCG0603383KDKEE vs RTT033833DBA |
ADF0603383K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG0603383KDKEE vs ADF0603383K0.5%100PPM/KKS |
CR-03DLF--383K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCG0603383KDKEE vs CR-03DLF--383K |
ADF0603383K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG0603383KDKEE vs ADF0603383K0.5%100PPM/KKP10 |
RM06D3833CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RCG0603383KDKEE vs RM06D3833CT-X |
RK73H1JRTBK3833D | RES,SMT,THICK FILM,383K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RCG0603383KDKEE vs RK73H1JRTBK3833D |
RGC0603DTD383K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCG0603383KDKEE vs RGC0603DTD383K |
RK73H1JGTD3833D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCG0603383KDKEE vs RK73H1JGTD3833D |
RK73H1JTTDD3833D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCG0603383KDKEE vs RK73H1JTTDD3833D |
RK73H1JTTD3833D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCG0603383KDKEE vs RK73H1JTTD3833D |