Part Details for RCG0603360KDKEI by Vishay Intertechnologies
Overview of RCG0603360KDKEI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG0603360KDKEI
RCG0603360KDKEI CAD Models
RCG0603360KDKEI Part Data Attributes
|
RCG0603360KDKEI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG0603360KDKEI
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RCG0603360KDKEI
This table gives cross-reference parts and alternative options found for RCG0603360KDKEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG0603360KDKEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603DR-13360KL | Fixed Resistor, 0.1W, 360000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCG0603360KDKEI vs AF0603DR-13360KL |
RCA0603360KDKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCG0603360KDKEI vs RCA0603360KDKEB |
0603WAD3603T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCG0603360KDKEI vs 0603WAD3603T5E |
CR0603-16W-3603DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RCG0603360KDKEI vs CR0603-16W-3603DT |
CR0603-10W-3603DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RCG0603360KDKEI vs CR0603-10W-3603DT |
RK73H1JGBK3603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCG0603360KDKEI vs RK73H1JGBK3603D |
RK73H1JLBK3603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCG0603360KDKEI vs RK73H1JLBK3603D |
RK73H1JRTBK3603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RCG0603360KDKEI vs RK73H1JRTBK3603D |
RCA0603360KDKEY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCG0603360KDKEI vs RCA0603360KDKEY |
RK73H1JLTD3603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCG0603360KDKEI vs RK73H1JLTD3603D |