Part Details for RCG0603294RDKEA by Vishay Intertechnologies
Overview of RCG0603294RDKEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG0603294RDKEA
RCG0603294RDKEA CAD Models
RCG0603294RDKEA Part Data Attributes
|
RCG0603294RDKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG0603294RDKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RCG0603294RDKEA
This table gives cross-reference parts and alternative options found for RCG0603294RDKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG0603294RDKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603DR-07294RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCG0603294RDKEA vs RC0603DR-07294RP |
RK73H1JTTP2940D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RCG0603294RDKEA vs RK73H1JTTP2940D |
CR16-2940-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RCG0603294RDKEA vs CR16-2940-DY |
CDF0603294R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCG0603294RDKEA vs CDF0603294R0.5%100PPM/KKP20 |
RC0603DR-13294RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCG0603294RDKEA vs RC0603DR-13294RL |
CR0603-16W-2940DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 294ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RCG0603294RDKEA vs CR0603-16W-2940DPT-13 |
AC0603DR-10294RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCG0603294RDKEA vs AC0603DR-10294RL |
CR0603TT100X294R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RCG0603294RDKEA vs CR0603TT100X294R+/-0.5% |
RMC16K2940DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RCG0603294RDKEA vs RMC16K2940DTP |
CR-03DL6--294R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCG0603294RDKEA vs CR-03DL6--294R |