Datasheets
RCG06031007M871%EB by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for RCG06031007M871%EB by Vishay Intertechnologies

Overview of RCG06031007M871%EB by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RCG06031007M871%EB

RCG06031007M871%EB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCG06031007M871%EB Part Data Attributes

RCG06031007M871%EB Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCG06031007M871%EB Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, Paper, 11 1/4 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 7870000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RCG06031007M871%EB

This table gives cross-reference parts and alternative options found for RCG06031007M871%EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG06031007M871%EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDF06037M871%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RCG06031007M871%EB vs CDF06037M871%100PPM/KNP5
CRCW06037M87FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RCG06031007M871%EB vs CRCW06037M87FKEBC
CDP06037M871%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RCG06031007M871%EB vs CDP06037M871%100PPM/KNP20
CR0603-10W-7874FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD RCG06031007M871%EB vs CR0603-10W-7874FT-13
CRCW06037874FRT1-PB RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 7870000ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies RCG06031007M871%EB vs CRCW06037874FRT1-PB
CRG0603F7M87 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 TE Connectivity RCG06031007M871%EB vs CRG0603F7M87
AC0603FR-137M87L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RCG06031007M871%EB vs AC0603FR-137M87L
CRCW06037M87FKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies RCG06031007M871%EB vs CRCW06037M87FKTA
CDF06037M871%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RCG06031007M871%EB vs CDF06037M871%100PPM/KNP10
RC0603FR-137M87P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RCG06031007M871%EB vs RC0603FR-137M87P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCG06031007M871%EB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCG06031007M871%EB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCG06031007M871%EB would you like to use for your alert(s)?
  • Please alert me when RCG06031007M871%EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCG06031007M871%EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCG06031007M871%EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCG06031007M871%EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCG06031007M871%EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCG06031007M871%EB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: