Part Details for RCG04022R20JNED by Vishay Intertechnologies
Overview of RCG04022R20JNED by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCG04022R20JNED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCG04022R20JNED
|
Avnet Americas | RCG0402 200 2R2 5% ED - Tape and Reel (Alt: RCG04022R20JNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 | Buy Now |
DISTI #
71-RCG04022R20JNED
|
Mouser Electronics | Thick Film Resistors - SMD .063watt 2.2ohms 5% 0402 200ppm RoHS: Compliant | 0 |
|
$0.0090 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.0091 | Buy Now |
Part Details for RCG04022R20JNED
RCG04022R20JNED CAD Models
RCG04022R20JNED Part Data Attributes
|
RCG04022R20JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG04022R20JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCG04022R20JNED
This table gives cross-reference parts and alternative options found for RCG04022R20JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG04022R20JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-2R2JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RCG04022R20JNED vs CR0402-10W-2R2JPT-13 |
RM04J2R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RCG04022R20JNED vs RM04J2R2CT |
NRC-AS04J2R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RCG04022R20JNED vs NRC-AS04J2R2TRF |
SG73P1ETBK2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RCG04022R20JNED vs SG73P1ETBK2R2J |
0402WGJ022JCD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCG04022R20JNED vs 0402WGJ022JCD |
CR0402-10W-2R2JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RCG04022R20JNED vs CR0402-10W-2R2JT |
CRCW04022R20JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCG04022R20JNED vs CRCW04022R20JNEDIF |
RM73B1ETP2R2J | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 2.2ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RCG04022R20JNED vs RM73B1ETP2R2J |
0402WGJ022JC1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCG04022R20JNED vs 0402WGJ022JC1E |
AF0402JR-072R2L | Fixed Resistor, 0.0625W, 2.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCG04022R20JNED vs AF0402JR-072R2L |