Part Details for RCG0201560KJREIC by Vishay Intertechnologies
Overview of RCG0201560KJREIC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG0201560KJREIC
RCG0201560KJREIC CAD Models
RCG0201560KJREIC Part Data Attributes
|
RCG0201560KJREIC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG0201560KJREIC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE: 25V | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | PURE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RCG0201560KJREIC
This table gives cross-reference parts and alternative options found for RCG0201560KJREIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG0201560KJREIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS0603J564ES | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, | Samsung Electro-Mechanics | RCG0201560KJREIC vs RCS0603J564ES |
RCM0603J564AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCG0201560KJREIC vs RCM0603J564AS |
RC0603J564AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCG0201560KJREIC vs RC0603J564AS |
MCR006YZPJ564 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RCG0201560KJREIC vs MCR006YZPJ564 |
RCS0603J564AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | RCG0201560KJREIC vs RCS0603J564AS |
BCTF000201-5603JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RCG0201560KJREIC vs BCTF000201-5603JTH |
MCR006YRTJ564 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 560000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RCG0201560KJREIC vs MCR006YRTJ564 |