Part Details for RCG020143R0JREIC by Vishay Intertechnologies
Overview of RCG020143R0JREIC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG020143R0JREIC
RCG020143R0JREIC CAD Models
RCG020143R0JREIC Part Data Attributes
|
RCG020143R0JREIC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG020143R0JREIC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE: 25V | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | PURE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RCG020143R0JREIC
This table gives cross-reference parts and alternative options found for RCG020143R0JREIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG020143R0JREIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM0603J430AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCG020143R0JREIC vs RCM0603J430AS |
RCS0603J430ES | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, | Samsung Electro-Mechanics | RCG020143R0JREIC vs RCS0603J430ES |
MCR006YRTJ430 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RCG020143R0JREIC vs MCR006YRTJ430 |
RC0603J430AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | RCG020143R0JREIC vs RC0603J430AS |
RC0603J430CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | RCG020143R0JREIC vs RC0603J430CS |
BCTF000201-43R0JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RCG020143R0JREIC vs BCTF000201-43R0JTH |
MCR006YZPJ430 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RCG020143R0JREIC vs MCR006YZPJ430 |