Datasheets
RCF50T915GN00-T20 by: Taitron Components Inc

Fixed Resistor, Carbon Film, 0.5W, 9100000ohm, 350V, 2% +/-Tol, -1500ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RCF50T915GN00-T20 by Taitron Components Inc

Overview of RCF50T915GN00-T20 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Part Details for RCF50T915GN00-T20

RCF50T915GN00-T20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCF50T915GN00-T20 Part Data Attributes

RCF50T915GN00-T20 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
RCF50T915GN00-T20 Taitron Components Inc Fixed Resistor, Carbon Film, 0.5W, 9100000ohm, 350V, 2% +/-Tol, -1500ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.10.00.65
Construction Axial
Lead Diameter 0.55 mm
Lead Length 26 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.3 mm
Package Length 9 mm
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 9100000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -1500 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V

Alternate Parts for RCF50T915GN00-T20

This table gives cross-reference parts and alternative options found for RCF50T915GN00-T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCF50T915GN00-T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCR-50GR-9M1 Fixed Resistor, Carbon Film, 0.5W, 9100000ohm, 350V, 2% +/-Tol, -1500ppm/Cel, YAGEO Corporation RCF50T915GN00-T20 vs FCR-50GR-9M1
CFN-50GR-AV9M1 Fixed Resistor, Carbon Film, 0.5W, 9100000ohm, 350V, 2% +/-Tol, -1500ppm/Cel, YAGEO Corporation RCF50T915GN00-T20 vs CFN-50GR-AV9M1
CFN-50GT-PN9M1 Fixed Resistor, Carbon Film, 0.5W, 9100000ohm, 350V, 2% +/-Tol, -1500ppm/Cel, YAGEO Corporation RCF50T915GN00-T20 vs CFN-50GT-PN9M1
CFN-50GR-52-9M1 Fixed Resistor, Carbon Film, 0.5W, 9100000ohm, 350V, 2% +/-Tol, -1500ppm/Cel, YAGEO Corporation RCF50T915GN00-T20 vs CFN-50GR-52-9M1
CFN-50GT-52-9M1 Fixed Resistor, Carbon Film, 0.5W, 9100000ohm, 350V, 2% +/-Tol, -1500ppm/Cel, YAGEO Corporation RCF50T915GN00-T20 vs CFN-50GT-52-9M1
CFN-50GB-MR9M1 Fixed Resistor, Carbon Film, 0.5W, 9100000ohm, 350V, 2% +/-Tol, -1500ppm/Cel, YAGEO Corporation RCF50T915GN00-T20 vs CFN-50GB-MR9M1
CFN-50GR-PN9M1 Fixed Resistor, Carbon Film, 0.5W, 9100000ohm, 350V, 2% +/-Tol, -1500ppm/Cel, YAGEO Corporation RCF50T915GN00-T20 vs CFN-50GR-PN9M1
FCR-50GB-9M1 Fixed Resistor, Carbon Film, 0.5W, 9100000ohm, 350V, 2% +/-Tol, -1500ppm/Cel, YAGEO Corporation RCF50T915GN00-T20 vs FCR-50GB-9M1
CFN-50GT-AV9M1 Fixed Resistor, Carbon Film, 0.5W, 9100000ohm, 350V, 2% +/-Tol, -1500ppm/Cel, YAGEO Corporation RCF50T915GN00-T20 vs CFN-50GT-AV9M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCF50T915GN00-T20 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCF50T915GN00-T20 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RCF50T915GN00-T20 would you like to use for your alert(s)?
  • Please alert me when RCF50T915GN00-T20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCF50T915GN00-T20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCF50T915GN00-T20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCF50T915GN00-T20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCF50T915GN00-T20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCF50T915GN00-T20 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: