RCF50T204GN00-T20
Taitron Components Inc
Description: Fixed Resistor, Carbon Film, 0.5W, 200000ohm, 350V, 2% +/-Tol, -700ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RCF50T204GN00-T20 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for RCF50T204GN00-T20 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCF50T204GN00-T20 by Taitron Components Inc

RCF50T204GN00-T20
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.10.00.65
Construction
Axial
Lead Diameter
0.55 mm
Lead Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-700 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. RCF50T204GN00-T20
    Taitron Components Inc
    Fixed Resistor, Carbon Film, 0.5W, 200000ohm, 350V, 2% +/-Tol, -700ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RCF50T204GN00-T20

This table gives cross-reference parts and alternative options found for RCF50T204GN00-T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCF50T204GN00-T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFN-50GT-AV200K Fixed Resistor, Carbon Film, 0.5W, 200000ohm, 350V, 2% +/-Tol, -700ppm/Cel, YAGEO Corporation RCF50T204GN00-T20 vs CFN-50GT-AV200K
CFN-50GR-FT200K Fixed Resistor, Carbon Film, 0.5W, 200000ohm, 350V, 2% +/-Tol, -700ppm/Cel, YAGEO Corporation RCF50T204GN00-T20 vs CFN-50GR-FT200K
CFN-50GR-PN200K Fixed Resistor, Carbon Film, 0.5W, 200000ohm, 350V, 2% +/-Tol, -700ppm/Cel, YAGEO Corporation RCF50T204GN00-T20 vs CFN-50GR-PN200K
CFN-50GR-52-200K Fixed Resistor, Carbon Film, 0.5W, 200000ohm, 350V, 2% +/-Tol, -700ppm/Cel, YAGEO Corporation RCF50T204GN00-T20 vs CFN-50GR-52-200K
CFN-50GB-M200K Fixed Resistor, Carbon Film, 0.5W, 200000ohm, 350V, 2% +/-Tol, -700ppm/Cel, YAGEO Corporation RCF50T204GN00-T20 vs CFN-50GB-M200K
FCR-50GT-200K Fixed Resistor, Carbon Film, 0.5W, 200000ohm, 350V, 2% +/-Tol, -700ppm/Cel, YAGEO Corporation RCF50T204GN00-T20 vs FCR-50GT-200K
CFN-50GB-MB200K Fixed Resistor, Carbon Film, 0.5W, 200000ohm, 350V, 2% +/-Tol, -700ppm/Cel, YAGEO Corporation RCF50T204GN00-T20 vs CFN-50GB-MB200K
CFN-50GB-52-200K Fixed Resistor, Carbon Film, 0.5W, 200000ohm, 350V, 2% +/-Tol, -700ppm/Cel, YAGEO Corporation RCF50T204GN00-T20 vs CFN-50GB-52-200K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCF50T204GN00-T20 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCF50T204GN00-T20 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RCF50T204GN00-T20 would you like to use for your alert(s)?
  • Please alert me when RCF50T204GN00-T20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCF50T204GN00-T20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCF50T204GN00-T20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCF50T204GN00-T20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCF50T204GN00-T20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCF50T204GN00-T20 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: