There are no models available for this part yet.
Overview of RCF25T114JN00-T20 by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
CAD Models for RCF25T114JN00-T20 by Taitron Components Inc
Part Data Attributes for RCF25T114JN00-T20 by Taitron Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITRON COMPONENTS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Construction
|
Axial
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-700 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for RCF25T114JN00-T20
This table gives cross-reference parts and alternative options found for RCF25T114JN00-T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCF25T114JN00-T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-25JR-FT110K | Fixed Resistor, Carbon Film, 0.25W, 110000ohm, 250V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | RCF25T114JN00-T20 vs CFN-25JR-FT110K |
CFN-25JB-FFK110K | Fixed Resistor, Carbon Film, 0.25W, 110000ohm, 250V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | RCF25T114JN00-T20 vs CFN-25JB-FFK110K |
CFN-25JB-F110K | Fixed Resistor, Carbon Film, 0.25W, 110000ohm, 250V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | RCF25T114JN00-T20 vs CFN-25JB-F110K |
CFN-25JB-MB110K | Fixed Resistor, Carbon Film, 0.25W, 110000ohm, 250V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | RCF25T114JN00-T20 vs CFN-25JB-MB110K |
CFN-25JR-26-110K | Fixed Resistor, Carbon Film, 0.25W, 110000ohm, 250V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | RCF25T114JN00-T20 vs CFN-25JR-26-110K |
CFN-25JT-26-110K | Fixed Resistor, Carbon Film, 0.25W, 110000ohm, 250V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | RCF25T114JN00-T20 vs CFN-25JT-26-110K |
CFN-25JR-52-110K | Fixed Resistor, Carbon Film, 0.25W, 110000ohm, 250V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | RCF25T114JN00-T20 vs CFN-25JR-52-110K |
CFN-25JB-M110K | Fixed Resistor, Carbon Film, 0.25W, 110000ohm, 250V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | RCF25T114JN00-T20 vs CFN-25JB-M110K |
CFN-25JT-PN110K | Fixed Resistor, Carbon Film, 0.25W, 110000ohm, 250V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | RCF25T114JN00-T20 vs CFN-25JT-PN110K |