Part Details for RCER71H103K0A2H03B by Murata Manufacturing Co Ltd
Overview of RCER71H103K0A2H03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCER71H103K0A2H03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12871-ND
|
DigiKey | CAP CER 10000PF 50V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
250 In Stock |
|
$0.1242 / $0.5400 | Buy Now |
DISTI #
RCER71H103K0A2H03B
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125?C Bulk - Bulk (Alt: RCER71H103K0A2H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1096 | Buy Now |
DISTI #
81-RCER71H103K0A2H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded .01UF 50V 10% 2.5MM RoHS: Compliant | 540 |
|
$0.1090 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1011 | Buy Now |
DISTI #
RCER71H103K0A2H03B
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .01UF 50V 10% 2.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1060 / $0.1080 | Buy Now |
DISTI #
RCER71H103K0A2H03B
|
TME | Capacitor: ceramic, 10nF, 50V, X7R, ±10%, THT, 2.5mm Min Qty: 500 | 0 |
|
$0.0600 / $0.1347 | RFQ |
Part Details for RCER71H103K0A2H03B
RCER71H103K0A2H03B CAD Models
RCER71H103K0A2H03B Part Data Attributes
|
RCER71H103K0A2H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCER71H103K0A2H03B
Murata Manufacturing Co Ltd
CAP CER 10000PF 50V X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1410 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |