RCE7U3A102J2M1H03A
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -750ppm/Cel TC, 0.001uF, 2212,

Overview of RCE7U3A102J2M1H03A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCE7U3A102J2M1H03A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-RCE7U3A102J2M1H03ATB-ND
DigiKey CAP Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.2234
$0.2234 Buy Now
DISTI # RCE7U3A102J2M1H03A
Avnet Americas Cap Ceramic Monolithic 0.001uF 1kVDC 5% Thru-Hole Ammo Pack - Ammo Pack (Alt: RCE7U3A102J2M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.2516
  • 4,000 $0.2458
  • 8,000 $0.2400
  • 12,000 $0.2343
  • 16,000 $0.2285
  • 20,000 $0.2227
  • 200,000 $0.2198
$0.2198 / $0.2516 Buy Now
DISTI # 81-RCE7U3A102J2M1H3A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant 151
  • 1 $0.7000
  • 10 $0.4860
  • 100 $0.3330
  • 500 $0.2780
  • 1,000 $0.2340
  • 2,000 $0.2190
  • 10,000 $0.2060
  • 24,000 $0.2040
$0.2040 / $0.7000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1928
$0.1928 Buy Now
DISTI # RCE7U3A102J2M1H03A
Avnet Abacus Cap Ceramic Monolithic 0.001uF 1kVDC 5% Thru-Hole Ammo Pack (Alt: RCE7U3A102J2M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RCE7U3A102J2M1H03A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCE7U3A102J2M1H03A by Murata Manufacturing Co Ltd

RCE7U3A102J2M1H03A
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 2212
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.15 mm
JESD-609 Code
e3
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Size Code
2212
Surface Mount
NO
Temperature Characteristics Code
U2J
Temperature Coefficient
-750+/-120ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. RCE7U3A102J2M1H03A
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -750ppm/Cel TC, 0.001uF, 2212,
    VS

Alternate Parts for RCE7U3A102J2M1H03A

This table gives cross-reference parts and alternative options found for RCE7U3A102J2M1H03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCE7U3A102J2M1H03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCE7U3A102J2K1H03B Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -750ppm/Cel TC, 0.001uF, 2212, Murata Manufacturing Co Ltd RCE7U3A102J2M1H03A vs RCE7U3A102J2K1H03B
RDE7U3A102J2M1H03A Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750ppm/Cel TC, 0.001uF, 2212, Murata Manufacturing Co Ltd RCE7U3A102J2M1H03A vs RDE7U3A102J2M1H03A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCE7U3A102J2M1H03A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCE7U3A102J2M1H03A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RCE7U3A102J2M1H03A would you like to use for your alert(s)?
  • Please alert me when RCE7U3A102J2M1H03A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCE7U3A102J2M1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCE7U3A102J2M1H03A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCE7U3A102J2M1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCE7U3A102J2M1H03A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCE7U3A102J2M1H03A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: