Datasheets
RCE5C3A681J2M1H03A by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Ceramic,

Part Details for RCE5C3A681J2M1H03A by Murata Manufacturing Co Ltd

Overview of RCE5C3A681J2M1H03A by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCE5C3A681J2M1H03A

Part # Distributor Description Stock Price Buy
DISTI # 490-RCE5C3A681J2M1H03ATB-ND
DigiKey CAP CER Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.2052
$0.2052 Buy Now
DISTI # RCE5C3A681J2M1H03A
Avnet Americas Cap Ceramic Monolithic 680pF 1kVDC 5% Thru-Hole Ammo Pack - Ammo Pack (Alt: RCE5C3A681J2M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.1544
$0.1544 Buy Now
DISTI # 81-RCE5C3A681J2M1H3A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant 0
  • 1 $0.7300
  • 10 $0.4900
  • 100 $0.3220
  • 1,000 $0.2140
  • 2,000 $0.2010
  • 10,000 $0.1860
  • 24,000 $0.1840
$0.1840 / $0.7300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1660
$0.1660 Buy Now

Part Details for RCE5C3A681J2M1H03A

RCE5C3A681J2M1H03A CAD Models

RCE5C3A681J2M1H03A Part Data Attributes

RCE5C3A681J2M1H03A Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
RCE5C3A681J2M1H03A Murata Manufacturing Co Ltd Ceramic Capacitor, Ceramic,
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 0.00068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.15 mm
JESD-609 Code e3
Length 5.5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Reference Standard AEC-Q200
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for RCE5C3A681J2M1H03A

This table gives cross-reference parts and alternative options found for RCE5C3A681J2M1H03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCE5C3A681J2M1H03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCE5C3A681J2K1H03B Ceramic Capacitor, Ceramic, Murata Manufacturing Co Ltd RCE5C3A681J2M1H03A vs RCE5C3A681J2K1H03B
RDE5C3A681J2K1H03B Ceramic Capacitor, Ceramic, Murata Manufacturing Co Ltd RCE5C3A681J2M1H03A vs RDE5C3A681J2K1H03B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCE5C3A681J2M1H03A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCE5C3A681J2M1H03A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RCE5C3A681J2M1H03A would you like to use for your alert(s)?
  • Please alert me when RCE5C3A681J2M1H03A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCE5C3A681J2M1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCE5C3A681J2M1H03A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCE5C3A681J2M1H03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCE5C3A681J2M1H03A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCE5C3A681J2M1H03A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: