Part Details for RCE5C2A7R0D0K1H03B by Murata Manufacturing Co Ltd
Overview of RCE5C2A7R0D0K1H03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCE5C2A7R0D0K1H03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCE5C2A7R0D0K1H03B-ND
|
DigiKey | CAP CER 7PF 100V NP0 RADIAL Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1295 | Buy Now |
DISTI #
RCE5C2A7R0D0K1H03B
|
Avnet Americas | Cap Ceramic 7pF 100V C0G 0.5pF Radial 5mm 125?C Bulk - Bulk (Alt: RCE5C2A7R0D0K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0975 | Buy Now |
DISTI #
81-RCE5C2A7R0D0K1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 868 |
|
$0.1220 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1048 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
RCE5C2A7R0D0K1H03B
|
TME | Capacitor: ceramic, 7pF, 100V, C0G (NP0), ±0.5pF, THT, 5mm Min Qty: 500 | 0 |
|
$0.0710 / $0.1310 | RFQ |
Part Details for RCE5C2A7R0D0K1H03B
RCE5C2A7R0D0K1H03B CAD Models
RCE5C2A7R0D0K1H03B Part Data Attributes
|
RCE5C2A7R0D0K1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCE5C2A7R0D0K1H03B
Murata Manufacturing Co Ltd
CAP CER 7PF 100V NP0 RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 7.14% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1410 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for RCE5C2A7R0D0K1H03B
This table gives cross-reference parts and alternative options found for RCE5C2A7R0D0K1H03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCE5C2A7R0D0K1H03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCE5C2A7R0D0DBH03A | Murata Manufacturing Co Ltd | Check for Price | CAP CER 7PF 100V C0G/NP0 RADIAL | RCE5C2A7R0D0K1H03B vs RCE5C2A7R0D0DBH03A |