Part Details for RCDF25107K020B by RCD Components Inc
Overview of RCDF25107K020B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDF25107K020B
RCDF25107K020B CAD Models
RCDF25107K020B Part Data Attributes
|
RCDF25107K020B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDF25107K020B
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDF25107K020B
This table gives cross-reference parts and alternative options found for RCDF25107K020B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDF25107K020B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T363D107K20AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RCDF25107K020B vs T363D107K20AS |
TEP107K020SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF25107K020B vs TEP107K020SRW |
TDR1DN107KAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDF25107K020B vs TDR1DN107KAA |
TRF10K-107-K020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDF25107K020B vs TRF10K-107-K020B |
TAP107K20CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF25107K020B vs TAP107K20CRS |
NDTM107K20F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount | NIC Components Corp | RCDF25107K020B vs NDTM107K20F1F |
TEP107K020SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF25107K020B vs TEP107K020SRS |
TDR1DNTAA107K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDF25107K020B vs TDR1DNTAA107K |
TRF25-107-K020A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDF25107K020B vs TRF25-107-K020A |
TDR1DNLAR107K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDF25107K020B vs TDR1DNLAR107K |