Part Details for RCDF20336J035B by RCD Components Inc
Overview of RCDF20336J035B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDF20336J035B
RCDF20336J035B CAD Models
RCDF20336J035B Part Data Attributes
|
RCDF20336J035B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDF20336J035B
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDF20336J035B
This table gives cross-reference parts and alternative options found for RCDF20336J035B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDF20336J035B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP336J35FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF20336J035B vs TAP336J35FCS |
TEP336J035SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF20336J035B vs TEP336J035SCS |
TEP336J035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF20336J035B vs TEP336J035SRS |
TAP336J35HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF20336J035B vs TAP336J35HSB |
RCDF25336J035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDF20336J035B vs RCDF25336J035B |
TRF-336-J035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDF20336J035B vs TRF-336-J035A |
TRF10-336-J035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDF20336J035B vs TRF10-336-J035B |
TAP336J035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF20336J035B vs TAP336J035BRS |
TEP336J035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF20336J035B vs TEP336J035BRW |
TAP336J35CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDF20336J035B vs TAP336J35CCS |