Part Details for RCDD10K686M003B by RCD Components Inc
Overview of RCDD10K686M003B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDD10K686M003B
RCDD10K686M003B CAD Models
RCDD10K686M003B Part Data Attributes
|
RCDD10K686M003B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDD10K686M003B
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDD10K686M003B
This table gives cross-reference parts and alternative options found for RCDD10K686M003B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDD10K686M003B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD25-686-M003A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K686M003B vs TRD25-686-M003A |
199D686X0003C1V | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RCDD10K686M003B vs 199D686X0003C1V |
RCDD10K686M003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10K686M003B vs RCDD10K686M003A |
RCDD25686M003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10K686M003B vs RCDD25686M003A |
RCDD25686M003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10K686M003B vs RCDD25686M003B |
RCDD20686M003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10K686M003B vs RCDD20686M003A |
TRD-686-M003T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K686M003B vs TRD-686-M003T |
TRD10K-686-M003B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K686M003B vs TRD10K-686-M003B |
RCDD20686M003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10K686M003B vs RCDD20686M003B |