There are no models available for this part yet.
Overview of RCDD10K686J004A by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for RCDD10K686J004A by RCD Components Inc
Part Data Attributes for RCDD10K686J004A by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WIRE
|
Alternate Parts for RCDD10K686J004A
This table gives cross-reference parts and alternative options found for RCDD10K686J004A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDD10K686J004A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDD10K686J004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10K686J004A vs RCDD10K686J004B |
TRD-686-J004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K686J004A vs TRD-686-J004A |
TRD20-686-J004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K686J004A vs TRD20-686-J004B |
TRD25-686-J004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K686J004A vs TRD25-686-J004B |
TRD-686-J004T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K686J004A vs TRD-686-J004T |
RCDD10686J004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10K686J004A vs RCDD10686J004A |
RCDD25686J004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10K686J004A vs RCDD25686J004B |
TRD10K-686-J004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K686J004A vs TRD10K-686-J004A |
RCDD10686J004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10K686J004A vs RCDD10686J004B |
TRD20-686-J004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K686J004A vs TRD20-686-J004A |