Part Details for RCDD10K106K035A by RCD Components Inc
Overview of RCDD10K106K035A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDD10K106K035A
RCDD10K106K035A CAD Models
RCDD10K106K035A Part Data Attributes
|
RCDD10K106K035A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDD10K106K035A
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDD10K106K035A
This table gives cross-reference parts and alternative options found for RCDD10K106K035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDD10K106K035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511-035/100KBTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | RCDD10K106K035A vs 511-035/100KBTRF |
TRD-106-K035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K106K035A vs TRD-106-K035A |
TRD20-106-K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K106K035A vs TRD20-106-K035B |
TAP106K35BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDD10K106K035A vs TAP106K35BRW |
S991V106KHH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | RCDD10K106K035A vs S991V106KHH |
RCDD25106K035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10K106K035A vs RCDD25106K035A |
S991V106KHC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | RCDD10K106K035A vs S991V106KHC |
DHR1V106K8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | RCDD10K106K035A vs DHR1V106K8S |
TRD20-106-K035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDD10K106K035A vs TRD20-106-K035A |
204N3502106K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | RCDD10K106K035A vs 204N3502106K2 |