Part Details for RCDD10685J050A by RCD Components Inc
Overview of RCDD10685J050A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDD10685J050A
RCDD10685J050A CAD Models
RCDD10685J050A Part Data Attributes
|
RCDD10685J050A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDD10685J050A
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDD10685J050A
This table gives cross-reference parts and alternative options found for RCDD10685J050A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDD10685J050A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP685J050DRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDD10685J050A vs TAP685J050DRS |
NDTM685J50F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RCDD10685J050A vs NDTM685J50F2TR |
199D685X5050F1A1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RCDD10685J050A vs 199D685X5050F1A1 |
RCDD25685J050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10685J050A vs RCDD25685J050B |
TAP685J50DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDD10685J050A vs TAP685J50DTW |
TAP685J50SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDD10685J050A vs TAP685J50SRW |
TAP685J50DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDD10685J050A vs TAP685J50DCS |
NDTM685J50F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RCDD10685J050A vs NDTM685J50F2TB |
RCDD20685J050A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDD10685J050A vs RCDD20685J050A |
TAP685J50CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDD10685J050A vs TAP685J50CCS |