Part Details for RCDC25476M004BW by RCD Components Inc
Overview of RCDC25476M004BW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDC25476M004BW
RCDC25476M004BW CAD Models
RCDC25476M004BW Part Data Attributes
|
RCDC25476M004BW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDC25476M004BW
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0040 |