Part Details for RCDC25106J020B by RCD Components Inc
Overview of RCDC25106J020B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDC25106J020B
RCDC25106J020B CAD Models
RCDC25106J020B Part Data Attributes
|
RCDC25106J020B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDC25106J020B
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDC25106J020B
This table gives cross-reference parts and alternative options found for RCDC25106J020B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDC25106J020B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D106X5020C1B1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RCDC25106J020B vs 199D106X5020C1B1 |
TRC-106-J020A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC25106J020B vs TRC-106-J020A |
TAP106J020 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDC25106J020B vs TAP106J020 |
TAP106J20HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDC25106J020B vs TAP106J20HSB |
TRC-106-J020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC25106J020B vs TRC-106-J020B |
TRC10-106-J020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC25106J020B vs TRC10-106-J020B |
TRC25-106-J020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC25106J020B vs TRC25-106-J020B |
TRC10K-106-J020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC25106J020B vs TRC10K-106-J020B |
RCDC25106J020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDC25106J020B vs RCDC25106J020A |
RCDC10K106J020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDC25106J020B vs RCDC10K106J020A |