There are no models available for this part yet.
Overview of RCDC20476M004A by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for RCDC20476M004A by RCD Components Inc
Part Data Attributes for RCDC20476M004A by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WIRE
|
Alternate Parts for RCDC20476M004A
This table gives cross-reference parts and alternative options found for RCDC20476M004A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDC20476M004A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDC10K476M004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDC20476M004A vs RCDC10K476M004B |
TRC-476-M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC20476M004A vs TRC-476-M004B |
S990G476MFG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | RCDC20476M004A vs S990G476MFG |
TRC10-476-M004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC20476M004A vs TRC10-476-M004A |
TRC25-476-M004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC20476M004A vs TRC25-476-M004A |
TRC-476-M004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC20476M004A vs TRC-476-M004A |
TRC-476-M004T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC20476M004A vs TRC-476-M004T |
TRC20-476-M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC20476M004A vs TRC20-476-M004B |
S990G476MFB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | RCDC20476M004A vs S990G476MFB |
RCDC10K476M004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDC20476M004A vs RCDC10K476M004A |