Part Details for RCDC20156M016A by RCD Components Inc
Overview of RCDC20156M016A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDC20156M016A
RCDC20156M016A CAD Models
RCDC20156M016A Part Data Attributes
|
RCDC20156M016A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDC20156M016A
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDC20156M016A
This table gives cross-reference parts and alternative options found for RCDC20156M016A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDC20156M016A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S991C156MFA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | RCDC20156M016A vs S991C156MFA |
TAP156M016 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDC20156M016A vs TAP156M016 |
511-016/150MSTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | RCDC20156M016A vs 511-016/150MSTRF |
511-016/150MBTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | RCDC20156M016A vs 511-016/150MBTRF |
TAP156M16SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDC20156M016A vs TAP156M16SRW |
TDR1CETAA156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDC20156M016A vs TDR1CETAA156M |
RCDC10156M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDC20156M016A vs RCDC10156M016A |
TRC-156-M016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC20156M016A vs TRC-156-M016A |
511-016/150MCTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | RCDC20156M016A vs 511-016/150MCTRF |
TAP156M016BCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDC20156M016A vs TAP156M016BCS |