Part Details for RCDC10226K006A by RCD Components Inc
Overview of RCDC10226K006A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDC10226K006A
RCDC10226K006A CAD Models
RCDC10226K006A Part Data Attributes
|
RCDC10226K006A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDC10226K006A
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDC10226K006A
This table gives cross-reference parts and alternative options found for RCDC10226K006A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDC10226K006A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDC10K226K006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDC10226K006A vs RCDC10K226K006A |
TRC-226-K006A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC10226K006A vs TRC-226-K006A |
TRC-226-K006T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC10226K006A vs TRC-226-K006T |
TDR0JD226KBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDC10226K006A vs TDR0JD226KBA |
TDR0JDLAR226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDC10226K006A vs TDR0JDLAR226K |
TDR0JDTAR226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDC10226K006A vs TDR0JDTAR226K |
TDR0JDLS226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDC10226K006A vs TDR0JDLS226K |
199D226X96R3C1VE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RCDC10226K006A vs 199D226X96R3C1VE3 |
511-6R3/220KHBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | RCDC10226K006A vs 511-6R3/220KHBF |
TRC10K-226-K006A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDC10226K006A vs TRC10K-226-K006A |