Part Details for RCDB25106K016BW by RCD Components Inc
Overview of RCDB25106K016BW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDB25106K016BW
RCDB25106K016BW CAD Models
RCDB25106K016BW Part Data Attributes
|
RCDB25106K016BW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDB25106K016BW
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0040 |