Part Details for RCDB10225K035B by RCD Components Inc
Overview of RCDB10225K035B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDB10225K035B
RCDB10225K035B CAD Models
RCDB10225K035B Part Data Attributes
|
RCDB10225K035B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDB10225K035B
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDB10225K035B
This table gives cross-reference parts and alternative options found for RCDB10225K035B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDB10225K035B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRB10-225-K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDB10225K035B vs TRB10-225-K035B |
511-035/2R2KSTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | RCDB10225K035B vs 511-035/2R2KSTRF |
TAP225K35CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDB10225K035B vs TAP225K35CCS |
TDR1VBTS225K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDB10225K035B vs TDR1VBTS225K |
TAP225K035BCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDB10225K035B vs TAP225K035BCS |
Q2C225035K08D | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RCDB10225K035B vs Q2C225035K08D |
TDR1VBLS225K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDB10225K035B vs TDR1VBLS225K |
S991V225KDJ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | RCDB10225K035B vs S991V225KDJ |
RCDB20225K035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDB10225K035B vs RCDB20225K035A |
TDC225K035WSE | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | RCDB10225K035B vs TDC225K035WSE |