Part Details for RCDA10K683M050A by RCD Components Inc
Overview of RCDA10K683M050A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDA10K683M050A
RCDA10K683M050A CAD Models
RCDA10K683M050A Part Data Attributes
|
RCDA10K683M050A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDA10K683M050A
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDA10K683M050A
This table gives cross-reference parts and alternative options found for RCDA10K683M050A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDA10K683M050A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRA-683-M050B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDA10K683M050A vs TRA-683-M050B |
TRA-683-M050T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDA10K683M050A vs TRA-683-M050T |
RCDA10K683M050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDA10K683M050A vs RCDA10K683M050B |
TRA10K-683-M050A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDA10K683M050A vs TRA10K-683-M050A |
TRA25-683-M050A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDA10K683M050A vs TRA25-683-M050A |
RCDA10683M050A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDA10K683M050A vs RCDA10683M050A |
RCDA25683M050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDA10K683M050A vs RCDA25683M050B |
TRA-683-M050A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDA10K683M050A vs TRA-683-M050A |
RCDA20683M050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDA10K683M050A vs RCDA20683M050B |
RCDA10683M050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDA10K683M050A vs RCDA10683M050B |