Part Details for RCD269B050222K by TDK Epcos
Overview of RCD269B050222K by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCD269B050222K
RCD269B050222K CAD Models
RCD269B050222K Part Data Attributes
|
RCD269B050222K
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
RCD269B050222K
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XIAMEN XINDECO ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | CD269B(50V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CD269B(50V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RCD269B050222K
This table gives cross-reference parts and alternative options found for RCD269B050222K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCD269B050222K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHA1H2R2KHD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 2.2uF, | Nichicon Corporation | RCD269B050222K vs UHA1H2R2KHD1CT |
UHA1H2R2KHD1TO | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RCD269B050222K vs UHA1H2R2KHD1TO |
UHA1H2R2KHD1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RCD269B050222K vs UHA1H2R2KHD1AA |
UHA1H2R2KHD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RCD269B050222K vs UHA1H2R2KHD1CC |
UHA1H2R2KHD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RCD269B050222K vs UHA1H2R2KHD1CV |
UHA1H2R2KHD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RCD269B050222K vs UHA1H2R2KHD1CP |
UHA1H2R2KHD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RCD269B050222K vs UHA1H2R2KHD1CM |
UHA1H2R2KHA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RCD269B050222K vs UHA1H2R2KHA |
UHA1H2R2KHD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RCD269B050222K vs UHA1H2R2KHD1CA |