RCD1014-123-MB
RCD Components Inc
Description: General Fixed Inductor, 1 ELEMENT, 12000 uH, GENERAL PURPOSE INDUCTOR

Overview of RCD1014-123-MB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for RCD1014-123-MB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCD1014-123-MB by RCD Components Inc

RCD1014-123-MB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
50 Ω
Inductance-Nom (L)
12000 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.04 A
Self Resonance Frequency
0.21 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. RCD1014-123-MB
    RCD Components Inc
    General Fixed Inductor, 1 ELEMENT, 12000 uH, GENERAL PURPOSE INDUCTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCD1014-123-MB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCD1014-123-MB by RCD Components Inc

Select Manufacturer
Which Manufacturer of RCD1014-123-MB would you like to use for your alert(s)?
  • Please alert me when RCD1014-123-MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCD1014-123-MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCD1014-123-MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCD1014-123-MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCD1014-123-MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCD1014-123-MB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: